A1KXB-1036G | |
---|---|
DigiKey Part Number | A1KXB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-1036G |
Description | IDC CABLE - APK10B/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.47000 | ¥118.47 |
10 | ¥98.16500 | ¥981.65 |
25 | ¥91.10240 | ¥2,277.56 |
50 | ¥86.11100 | ¥4,305.55 |
100 | ¥81.40270 | ¥8,140.27 |
250 | ¥75.58996 | ¥18,897.49 |
500 | ¥71.48524 | ¥35,742.62 |
1,000 | ¥68.19647 | ¥68,196.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/334/A1KXB-10%20M_tmb.jpg)