89110-0101HA | |
---|---|
DigiKey Part Number | 3M155961-ND |
Manufacturer | |
Manufacturer Product Number | 89110-0101HA |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89110-0101HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.01100 | ¥120.11 |
25 | ¥11.49720 | ¥287.43 |
50 | ¥11.24080 | ¥562.04 |
100 | ¥10.73020 | ¥1,073.02 |
250 | ¥9.70792 | ¥2,426.98 |
500 | ¥8.94162 | ¥4,470.81 |
1,000 | ¥7.66418 | ¥7,664.18 |
2,500 | ¥7.15327 | ¥17,883.17 |