D89110-0101HK-3365/10-S-3 | |
---|---|
DigiKey Part Number | 3M15389-MC10G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0101HK-3365/10-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 10 P |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥30.02300 | ¥300.23 |
25 | ¥27.06600 | ¥676.65 |
50 | ¥25.05960 | ¥1,252.98 |
100 | ¥23.23870 | ¥2,323.87 |
250 | ¥21.08608 | ¥5,271.52 |
500 | ¥19.63358 | ¥9,816.79 |
1,000 | ¥18.31813 | ¥18,318.13 |
2,500 | ¥16.76905 | ¥41,922.62 |