Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.01700 | ¥520.17 |
25 | ¥49.13720 | ¥1,228.43 |
50 | ¥47.93860 | ¥2,396.93 |
100 | ¥45.54220 | ¥4,554.22 |
250 | ¥40.74856 | ¥10,187.14 |
500 | ¥38.35160 | ¥19,175.80 |
1,000 | ¥33.55766 | ¥33,557.66 |
2,500 | ¥31.87976 | ¥79,699.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/660/M1KXK-10 M_tmb.jpg)