Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.54000 | ¥91.54 |
10 | ¥82.40200 | ¥824.02 |
25 | ¥77.62880 | ¥1,940.72 |
50 | ¥75.63860 | ¥3,781.93 |
100 | ¥73.64770 | ¥7,364.77 |
250 | ¥65.68568 | ¥16,421.42 |
500 | ¥61.70490 | ¥30,852.45 |
1,000 | ¥54.53913 | ¥54,539.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/302/M3KKK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/464/M3KKK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/464/M3KKK-10 G_tmb.jpg)