Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥78.66600 | ¥786.66 |
25 | ¥74.10480 | ¥1,852.62 |
50 | ¥72.20520 | ¥3,610.26 |
100 | ¥70.30550 | ¥7,030.55 |
250 | ¥62.70484 | ¥15,676.21 |
500 | ¥58.90452 | ¥29,452.26 |
1,000 | ¥52.06404 | ¥52,064.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/302/M3KKK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/464/M3KKK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/464/M3KKK-10 G_tmb.jpg)