Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥85.57900 | ¥855.79 |
25 | ¥80.62040 | ¥2,015.51 |
50 | ¥78.55300 | ¥3,927.65 |
100 | ¥76.48580 | ¥7,648.58 |
250 | ¥68.21724 | ¥17,054.31 |
500 | ¥64.08278 | ¥32,041.39 |
1,000 | ¥56.64092 | ¥56,640.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/464/M3KKK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/302/M3KKK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/302/M3KKK-10 M_tmb.jpg)