Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.47000 | ¥256.47 |
10 | ¥224.60400 | ¥2,246.04 |
25 | ¥214.89640 | ¥5,372.41 |
50 | ¥207.96580 | ¥10,398.29 |
100 | ¥201.03350 | ¥20,103.35 |
250 | ¥189.94172 | ¥47,485.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/036/M3TKK-40%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/036/M3TKK-40%20T_tmb.jpg)