Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥109.27200 | ¥1,092.72 |
25 | ¥105.06920 | ¥2,626.73 |
50 | ¥100.86740 | ¥5,043.37 |
100 | ¥95.26410 | ¥9,526.41 |
250 | ¥86.85840 | ¥21,714.60 |
500 | ¥81.25458 | ¥40,627.29 |
1,000 | ¥74.53008 | ¥74,530.08 |