Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | 40 ~ 60 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.55000 | ¥9.55 |
10 | ¥8.03200 | ¥80.32 |
25 | ¥7.70720 | ¥192.68 |
50 | ¥7.54240 | ¥377.12 |
100 | ¥7.21410 | ¥721.41 |
250 | ¥6.55836 | ¥1,639.59 |
500 | ¥5.90260 | ¥2,951.30 |
1,000 | ¥5.24665 | ¥5,246.65 |
3,000 | ¥4.75480 | ¥14,264.40 |