89150-0001 | |
---|---|
DigiKey Part Number | MSC50A-ND |
Manufacturer | |
Manufacturer Product Number | 89150-0001 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89150-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥18.16320 | ¥454.08 |
50 | ¥17.74140 | ¥887.07 |
100 | ¥16.89740 | ¥1,689.74 |
250 | ¥14.78520 | ¥3,696.30 |
500 | ¥14.36272 | ¥7,181.36 |
1,000 | ¥12.25051 | ¥12,250.51 |
2,500 | ¥11.40565 | ¥28,514.12 |