Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.14000 | ¥521.40 |
25 | ¥49.25880 | ¥1,231.47 |
50 | ¥48.05700 | ¥2,402.85 |
100 | ¥45.65390 | ¥4,565.39 |
250 | ¥40.84804 | ¥10,212.01 |
500 | ¥38.44520 | ¥19,222.60 |
1,000 | ¥33.63959 | ¥33,639.59 |
2,500 | ¥31.95762 | ¥79,894.05 |