Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.60000 | ¥65.60 |
10 | ¥59.32400 | ¥593.24 |
25 | ¥56.04360 | ¥1,401.09 |
50 | ¥54.67720 | ¥2,733.86 |
100 | ¥51.94260 | ¥5,194.26 |
250 | ¥46.47504 | ¥11,618.76 |
500 | ¥43.74134 | ¥21,870.67 |
1,000 | ¥38.27362 | ¥38,273.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/810/M3BBA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/640/M3BBA-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/640/M3BBA-50%20M_tmb.jpg)