Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥61.17100 | ¥611.71 |
25 | ¥57.79040 | ¥1,444.76 |
50 | ¥56.38160 | ¥2,819.08 |
100 | ¥53.56240 | ¥5,356.24 |
250 | ¥47.92424 | ¥11,981.06 |
500 | ¥45.10532 | ¥22,552.66 |
1,000 | ¥39.46716 | ¥39,467.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/840/M3AAA-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/629/M3AAA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/629/M3AAA-50 G_tmb.jpg)