Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥78.91300 | ¥789.13 |
25 | ¥74.33480 | ¥1,858.37 |
50 | ¥72.43020 | ¥3,621.51 |
100 | ¥70.52390 | ¥7,052.39 |
250 | ¥62.89960 | ¥15,724.90 |
500 | ¥59.08728 | ¥29,543.64 |
1,000 | ¥52.22560 | ¥52,225.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/629/M3AAA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/840/M3AAA-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/840/M3AAA-50 M_tmb.jpg)