Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥81.72900 | ¥817.29 |
25 | ¥76.99480 | ¥1,924.87 |
50 | ¥75.01960 | ¥3,750.98 |
100 | ¥73.04590 | ¥7,304.59 |
250 | ¥65.14908 | ¥16,287.27 |
500 | ¥61.20080 | ¥30,600.40 |
1,000 | ¥54.09358 | ¥54,093.58 |