Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | - | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.59000 | ¥16.59 |
10 | ¥15.08300 | ¥150.83 |
25 | ¥14.28600 | ¥357.15 |
50 | ¥13.95420 | ¥697.71 |
100 | ¥13.28990 | ¥1,328.99 |
250 | ¥11.69856 | ¥2,924.64 |