Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | - | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.38000 | ¥9.38 |
10 | ¥8.18800 | ¥81.88 |
25 | ¥7.83600 | ¥195.90 |
50 | ¥7.66400 | ¥383.20 |
100 | ¥7.31490 | ¥731.49 |
250 | ¥6.61844 | ¥1,654.61 |
500 | ¥6.13252 | ¥3,066.26 |