Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥60.21100 | ¥602.11 |
25 | ¥56.88400 | ¥1,422.10 |
50 | ¥55.49660 | ¥2,774.83 |
100 | ¥52.72090 | ¥5,272.09 |
250 | ¥47.17156 | ¥11,792.89 |
500 | ¥44.39666 | ¥22,198.33 |
1,000 | ¥38.84715 | ¥38,847.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/121/M3CCA-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/289/M3CCA-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/289/M3CCA-40 G_tmb.jpg)