Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥73.88000 | ¥738.80 |
25 | ¥69.59960 | ¥1,739.99 |
50 | ¥67.81460 | ¥3,390.73 |
100 | ¥66.03060 | ¥6,603.06 |
250 | ¥58.89220 | ¥14,723.05 |
500 | ¥55.32292 | ¥27,661.46 |
1,000 | ¥48.89825 | ¥48,898.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/289/M3CCA-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/121/M3CCA-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/121/M3CCA-40 M_tmb.jpg)