Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
10 | ¥102.71300 | ¥1,027.13 |
25 | ¥98.75720 | ¥2,468.93 |
50 | ¥94.80840 | ¥4,740.42 |
100 | ¥89.54110 | ¥8,954.11 |
250 | ¥81.64028 | ¥20,410.07 |
500 | ¥76.37318 | ¥38,186.59 |
1,000 | ¥70.05262 | ¥70,052.62 |