4795PA51H01800 | |
---|---|
DigiKey Part Number | 903-1116-ND |
Manufacturer | |
Manufacturer Product Number | 4795PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.16000 | ¥88.16 |
10 | ¥79.62200 | ¥796.22 |
25 | ¥75.91600 | ¥1,897.90 |
100 | ¥65.91760 | ¥6,591.76 |
250 | ¥62.95524 | ¥15,738.81 |
500 | ¥57.40022 | ¥28,700.11 |
1,000 | ¥49.99378 | ¥49,993.78 |