0077007102 | |
---|---|
DigiKey Part Number | 903-1360-ND |
Manufacturer | |
Manufacturer Product Number | 0077007102 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.450" (11.43mm) | |
Length | 11.890" (302.00mm) | |
Height | 0.060" (1.52mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.70000 | ¥119.70 |
10 | ¥110.00300 | ¥1,100.03 |
48 | ¥105.44813 | ¥5,061.51 |
144 | ¥92.90764 | ¥13,378.70 |
288 | ¥88.34774 | ¥25,444.15 |
528 | ¥82.64786 | ¥43,638.07 |
1,008 | ¥75.80802 | ¥76,414.48 |