28R0760 | |
---|---|
DigiKey Part Number | 1798-1151-ND |
Manufacturer | |
Manufacturer Product Number | 28R0760 |
Description | FERRITE 150OHM SOLID 12.95X1.3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.510" W x 0.051" H (12.95mm x 1.30mm) OD 0.760" W x 0.300" H (19.30mm x 7.62mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 150Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.510" W x 0.051" H (12.95mm x 1.30mm) | |
Outer Dimension | 0.760" W x 0.300" H (19.30mm x 7.62mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.42000 | ¥261.42 |
20 | ¥233.93400 | ¥4,678.68 |
40 | ¥178.89050 | ¥7,155.62 |
100 | ¥156.87400 | ¥15,687.40 |
260 | ¥144.76469 | ¥37,638.82 |
500 | ¥138.70982 | ¥69,354.91 |