28R0669-000 | |
---|---|
DigiKey Part Number | 240-2157-ND |
Manufacturer | |
Manufacturer Product Number | 28R0669-000 |
Description | FERRITE CORE 110 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.512" W x 0.030" H (13.00mm x 0.75mm) OD 0.669" W x 0.138" H (17.00mm x 3.50mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0669-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 110Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.512" W x 0.030" H (13.00mm x 0.75mm) | |
Outer Dimension | 0.669" W x 0.138" H (17.00mm x 3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.79000 | ¥27.90 |
25 | ¥2.35080 | ¥58.77 |
40 | ¥2.06875 | ¥82.75 |
80 | ¥1.85075 | ¥148.06 |
230 | ¥1.61126 | ¥370.59 |
440 | ¥1.45898 | ¥641.95 |
2,560 | ¥1.19764 | ¥3,065.96 |
5,120 | ¥1.15409 | ¥5,908.94 |