28R1024-000 | |
---|---|
DigiKey Part Number | 28R1024-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R1024-000 |
Description | FERRITE CORE 128 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 128Ohm @ 100MHz ID 0.807" W x 0.031" H (20.50mm x 0.80mm) OD 1.024" W x 0.236" H (26.00mm x 6.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1024-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 128Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.807" W x 0.031" H (20.50mm x 0.80mm) | |
Outer Dimension | 1.024" W x 0.236" H (26.00mm x 6.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.08100 | ¥40.81 |
25 | ¥3.51920 | ¥87.98 |
40 | ¥3.16750 | ¥126.70 |
80 | ¥2.81650 | ¥225.32 |
230 | ¥2.53478 | ¥583.00 |
440 | ¥2.32361 | ¥1,022.39 |
1,320 | ¥1.97153 | ¥2,602.42 |
5,280 | ¥1.83071 | ¥9,666.15 |