28R0880-000 | |
---|---|
DigiKey Part Number | 240-2082-ND |
Manufacturer | |
Manufacturer Product Number | 28R0880-000 |
Description | FERRITE CORE 187 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 187Ohm @ 100MHz ID 0.551" W x 0.059" H (14.00mm x 1.50mm) OD 0.880" W x 0.305" H (22.35mm x 7.75mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0880-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 187Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.551" W x 0.059" H (14.00mm x 1.50mm) | |
Outer Dimension | 0.880" W x 0.305" H (22.35mm x 7.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.66200 | ¥66.62 |
25 | ¥4.93200 | ¥123.30 |
40 | ¥4.68475 | ¥187.39 |
80 | ¥4.19200 | ¥335.36 |
230 | ¥3.94552 | ¥907.47 |
700 | ¥3.69893 | ¥2,589.25 |
1,400 | ¥3.20576 | ¥4,488.06 |
4,900 | ¥3.08244 | ¥15,103.96 |