DT-MP-1000-9-C | |
---|---|
DigiKey Part Number | BEL8893-ND |
Manufacturer | |
Manufacturer Product Number | DT-MP-1000-9-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Natural Adhesive, Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 | |
Size / Dimension | 0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.38140 | ¥138.14 |
300 | ¥1.22247 | ¥366.74 |
500 | ¥1.16926 | ¥584.63 |
1,000 | ¥0.95664 | ¥956.64 |
2,500 | ¥0.87695 | ¥2,192.38 |
5,000 | ¥0.85038 | ¥4,251.90 |
10,000 | ¥0.77066 | ¥7,706.60 |