FTH-5-01-M | |
---|---|
DigiKey Part Number | RPC2272-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5-01-M |
Description | CABLE TIE HLDR QUAD SCREW #6 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5-01-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5) | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56711 | ¥1,567.11 |
2,000 | ¥1.48657 | ¥2,973.14 |
3,000 | ¥1.43282 | ¥4,298.46 |
5,000 | ¥1.34326 | ¥6,716.30 |
10,000 | ¥1.25372 | ¥12,537.20 |
25,000 | ¥1.19103 | ¥29,775.75 |
50,000 | ¥1.16416 | ¥58,208.00 |