ABM1M-A-C | |
---|---|
DigiKey Part Number | 298-10248-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-A-C |
Description | CABLE TIE HLDR QUAD ADH 4=QTY4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Quad Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABM1M-A-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Quad Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.50" L x 0.50" W x 0.16" H (12.7mm x 12.7mm x 4.0mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥7.12000 | ¥28.48 |
12 | ¥6.95667 | ¥83.48 |
28 | ¥6.79500 | ¥190.26 |
52 | ¥6.62923 | ¥344.72 |
100 | ¥6.29690 | ¥629.69 |
500 | ¥6.13142 | ¥3,065.71 |
1,000 | ¥5.63427 | ¥5,634.27 |
5,000 | ¥5.30285 | ¥26,514.25 |
10,000 | ¥5.13714 | ¥51,371.40 |