ABM1M-AT-M | |
---|---|
DigiKey Part Number | 298-12085-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-AT-M |
Description | CABLE TIE HLDR QUAD ADH 4=QTY4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Quad Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABM1M-AT-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Quad Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.50" L x 0.50" W x 0.16" H (12.7mm x 12.7mm x 4.0mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥5.71750 | ¥22.87 |
12 | ¥5.57500 | ¥66.90 |
28 | ¥5.44393 | ¥152.43 |
52 | ¥5.31154 | ¥276.20 |
100 | ¥5.04550 | ¥504.55 |
500 | ¥4.91268 | ¥2,456.34 |
1,000 | ¥4.51432 | ¥4,514.32 |
5,000 | ¥4.24874 | ¥21,243.70 |
10,000 | ¥4.11597 | ¥41,159.70 |