N820-20N | |
---|---|
DigiKey Part Number | TL2146-ND |
Manufacturer | |
Manufacturer Product Number | N820-20N |
Description | FIBER OPTC CBL LC-LC DUPLX 500MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.27000 | ¥148.27 |
10 | ¥129.84600 | ¥1,298.46 |
25 | ¥124.23720 | ¥3,105.93 |
50 | ¥120.23100 | ¥6,011.55 |
100 | ¥116.22290 | ¥11,622.29 |
250 | ¥109.81108 | ¥27,452.77 |
500 | ¥106.60480 | ¥53,302.40 |