2-603227-0 | |
---|---|
DigiKey Part Number | A113213-ND |
Manufacturer | |
Manufacturer Product Number | 2-603227-0 |
Description | CBL TIE LOCKING BLACK 30LBS 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.64900 | ¥16.49 |
25 | ¥1.46920 | ¥36.73 |
50 | ¥1.37040 | ¥68.52 |
100 | ¥1.27180 | ¥127.18 |
250 | ¥1.12524 | ¥281.31 |
500 | ¥1.07608 | ¥538.04 |
1,000 | ¥0.88047 | ¥880.47 |
2,500 | ¥0.80710 | ¥2,017.75 |