TRD855SCR-10 | |
---|---|
DigiKey Part Number | 5073-TRD855SCR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-10 |
Description | CBL RJ45/RJ45 CAT5E SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.94000 | ¥169.94 |
10 | ¥147.29200 | ¥1,472.92 |
25 | ¥139.60280 | ¥3,490.07 |
50 | ¥137.58000 | ¥6,879.00 |
100 | ¥121.39350 | ¥12,139.35 |
250 | ¥113.30056 | ¥28,325.14 |
500 | ¥110.87276 | ¥55,436.38 |