TM1S6-C | |
---|---|
DigiKey Part Number | 298-10378-ND |
Manufacturer | |
Manufacturer Product Number | TM1S6-C |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S6-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.46520 | ¥86.63 |
50 | ¥3.38520 | ¥169.26 |
100 | ¥3.30360 | ¥330.36 |
500 | ¥3.22332 | ¥1,611.66 |
1,000 | ¥2.98155 | ¥2,981.55 |