TMS001A | |
---|---|
DigiKey Part Number | RPC5518-ND |
Manufacturer | |
Manufacturer Product Number | TMS001A |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.85350 | ¥85.35 |
300 | ¥0.73593 | ¥220.78 |
500 | ¥0.70662 | ¥353.31 |
1,000 | ¥0.61829 | ¥618.29 |
2,500 | ¥0.55938 | ¥1,398.45 |
5,000 | ¥0.52995 | ¥2,649.75 |
10,000 | ¥0.51523 | ¥5,152.30 |