AL-SM8-0-C | |
---|---|
DigiKey Part Number | 2162-AL-SM8-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM8-0-C |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.07100 | ¥10.71 |
25 | ¥0.88400 | ¥22.10 |
50 | ¥0.81440 | ¥40.72 |
100 | ¥0.78810 | ¥78.81 |
300 | ¥0.67923 | ¥203.77 |
500 | ¥0.65204 | ¥326.02 |
1,000 | ¥0.57052 | ¥570.52 |
2,500 | ¥0.51616 | ¥1,290.40 |