N261P-050-BL | |
---|---|
DigiKey Part Number | 95-N261P-050-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261P-050-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS F/U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.69000 | ¥491.69 |
10 | ¥451.22700 | ¥4,512.27 |
100 | ¥396.26920 | ¥39,626.92 |