1581H8 | |
---|---|
DigiKey Part Number | HM1527-ND |
Manufacturer | |
Manufacturer Product Number | 1581H8 |
Description | POWER STRIP 17" 10A 230VAC 8OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1581H8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.59000 | ¥713.59 |
5 | ¥680.09800 | ¥3,400.49 |
10 | ¥668.95200 | ¥6,689.52 |
25 | ¥646.65360 | ¥16,166.34 |
50 | ¥593.13840 | ¥29,656.92 |