1584T6A1 | |
---|---|
DigiKey Part Number | HM1876-ND |
Manufacturer | |
Manufacturer Product Number | 1584T6A1 |
Description | POWER STRIP 13" 15A 6OUT 6'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1584T6A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.57000 | ¥480.57 |
5 | ¥465.98600 | ¥2,329.93 |
10 | ¥444.14600 | ¥4,441.46 |
25 | ¥436.86720 | ¥10,921.68 |
50 | ¥422.30480 | ¥21,115.24 |
100 | ¥387.35540 | ¥38,735.54 |