4740.6000 | |
---|---|
DigiKey Part Number | 486-3743-ND |
Manufacturer | |
Manufacturer Product Number | 4740.6000 |
Description | 4740 STRIPBLOC INLET 5OUT SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4740.6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 5 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.66000 | ¥480.66 |
50 | ¥355.39500 | ¥17,769.75 |
100 | ¥277.36240 | ¥27,736.24 |