MP-3560-CLEAR | |
---|---|
DigiKey Part Number | 3M161865-ND |
Manufacturer | |
Manufacturer Product Number | MP-3560-CLEAR |
Description | DUAL LOCK PN06463 1 X 5YD 2 RLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 14.70' (4.48m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,701.60000 | ¥1,701.60 |
10 | ¥1,576.83100 | ¥15,768.31 |
25 | ¥1,520.11280 | ¥38,002.82 |
50 | ¥1,508.76880 | ¥75,438.44 |