1584T4DH | |
---|---|
DigiKey Part Number | HM1874-ND |
Manufacturer | |
Manufacturer Product Number | 1584T4DH |
Description | POWER STRIP HOSPITAL GRADE 4O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1584T4DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, TUVus | |
Features | - | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.59000 | ¥734.59 |
5 | ¥700.14400 | ¥3,500.72 |
10 | ¥688.65800 | ¥6,886.58 |
25 | ¥665.70320 | ¥16,642.58 |
50 | ¥610.61000 | ¥30,530.50 |