PWMS-H25-C | |
---|---|
DigiKey Part Number | 298-1143-ND |
Manufacturer | |
Manufacturer Product Number | PWMS-H25-C |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.70280 | ¥117.57 |
50 | ¥4.58720 | ¥229.36 |
100 | ¥4.35770 | ¥435.77 |
500 | ¥4.24278 | ¥2,121.39 |
1,000 | ¥3.89874 | ¥3,898.74 |