F22111/2 CL070 | |
---|---|
DigiKey Part Number | F22111/2CL070-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 CL070 |
Description | HEATSHRINK 1-1/2" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.17000 | ¥76.17 |
5 | ¥72.85600 | ¥364.28 |
10 | ¥56.29500 | ¥562.95 |
25 | ¥51.32680 | ¥1,283.17 |
50 | ¥48.01320 | ¥2,400.66 |
100 | ¥44.70280 | ¥4,470.28 |