T18I9M4 | |
---|---|
DigiKey Part Number | 1436-1832-ND |
Manufacturer | |
Manufacturer Product Number | T18I9M4 |
Description | CBL TIE LOCKING NAT 18LBS 5.51" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.30001 | ¥300.01 |
2,000 | ¥0.28577 | ¥571.54 |
3,000 | ¥0.27147 | ¥814.41 |
5,000 | ¥0.25718 | ¥1,285.90 |
10,000 | ¥0.25003 | ¥2,500.30 |
25,000 | ¥0.20717 | ¥5,179.25 |
50,000 | ¥0.19288 | ¥9,644.00 |