1215 | |
---|---|
DigiKey Part Number | 288-1215-ND |
Manufacturer | |
Manufacturer Product Number | 1215 |
Description | CBL TIE NAT 81LB 7.87" 1=100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 81 lbs (36.71 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.79000 | ¥153.79 |
10 | ¥133.29900 | ¥1,332.99 |
25 | ¥126.33840 | ¥3,158.46 |
50 | ¥124.50880 | ¥6,225.44 |
100 | ¥109.86120 | ¥10,986.12 |
250 | ¥102.53692 | ¥25,634.23 |
500 | ¥100.33952 | ¥50,169.76 |