Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373,000 In Stock | 1,000 : ¥0.21406 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
25,000 In Stock | 1,000 : ¥0.18762 Bulk | Bulk | Active | Standard, Locking | 7.75" | 2.09" (53.09mm) | 0.100" (2.54mm) | 0.656' (200.00mm, 7.87") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
3,000 In Stock | 1,000 : ¥2.67703 Bag | - | Bag | Active | Standard, Locking | 15.25" | 4.33" (110.00mm) | 0.181" (4.60mm) | 1.280' (390.00mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
9 In Stock 222 Factory | 1 : ¥153.79000 Bag | - | Bag | Active | Standard, Locking | 7.75" | 1.97" (50.00mm) | 0.180" (4.57mm) | 0.656' (200.00mm, 7.87") | Free Hanging (In-Line) | 81 lbs (36.71 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |