0475176451 | |
---|---|
DigiKey Part Number | 1934-1136-ND |
Manufacturer | |
Manufacturer Product Number | 0475176451 |
Description | FERRITE CORE HINGED 18.69MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.736" Dia (18.69mm) OD 1.516" W x 0.754" H (38.51mm x 19.15mm) Length 1.870" (47.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.736" Dia (18.69mm) | |
Outer Dimension | 1.516" W x 0.754" H (38.51mm x 19.15mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.870" (47.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.82000 | ¥123.82 |
10 | ¥111.42100 | ¥1,114.21 |
25 | ¥84.18440 | ¥2,104.61 |
58 | ¥81.70724 | ¥4,739.02 |
116 | ¥71.80362 | ¥8,329.22 |
290 | ¥68.77738 | ¥19,945.44 |