0475181651 | |
---|---|
DigiKey Part Number | 1934-1223-ND |
Manufacturer | |
Manufacturer Product Number | 0475181651 |
Description | FERRITE CORE HINGED 5.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.201" Dia (5.11mm) OD 0.512" W x 0.238" H (13.01mm x 6.05mm) Length 0.906" (23.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.512" W x 0.238" H (13.01mm x 6.05mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.906" (23.01mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
10 | ¥31.54800 | ¥315.48 |
25 | ¥24.00720 | ¥600.18 |
50 | ¥23.32020 | ¥1,166.01 |
144 | ¥20.57688 | ¥2,963.07 |
288 | ¥19.20500 | ¥5,531.04 |
576 | ¥19.05271 | ¥10,974.36 |